+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBR10120CTL-13

Diode: rectifying; SMD; 120V; 5Ax2; DPAK; Ufmax: 880mV; SBR®


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
SBR10120CTL-13
TME Symbol:
SBR10120CTL-13

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
120V
Load current
5A x2
Semiconductor structure
common cathode, double
Case
DPAK
Max. forward voltage
0.88V
Max. load current
10A
Technology
SBR®
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes DIODES INCORPORATED,
*
SBR10120CTL-13
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.31 USDGross price for quantities from 2500 pcs - 0.31 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 10000 pcs - 0.28 USDGross price for quantities from 10000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.