+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBRD81035CTLG

Diode: Schottky rectifying; DPAK; SMD; 35V; 5Ax2; tube


Manufacturer: ONSEMI

Manufacturer part number:
SBRD81035CTLG
TME Symbol:
SBRD81035CTLG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
35V
Load current
5A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.56V
Max. load current
10A
Max. forward impulse current
50A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
SBRD81035CTLG
0 in TME stock
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 75 pcs - 1.15 USDGross price for quantities from 75 pcs - 1.15 USD
Net price for quantities from 300 pcs - 1.08 USDGross price for quantities from 300 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.