+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-02-20J

Inductor: wire; THT; 2mH; R: 110mΩ; SC; 2A; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SC-02-20J
TME Symbol:
SC-02-20J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
0.11Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight17.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-20J
1 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
Net price for quantities from 50 pcs - 3.76 USDGross price for quantities from 50 pcs - 3.76 USD
Net price for quantities from 80 pcs - 3.64 USDGross price for quantities from 80 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.58 USDGross price for quantities from 100 pcs - 3.58 USD
Net price for quantities from 400 pcs - 3.22 USDGross price for quantities from 400 pcs - 3.22 USD
Net price for quantities from 800 pcs - 3.06 USDGross price for quantities from 800 pcs - 3.06 USD
Net price for quantities from 1200 pcs - 2.96 USDGross price for quantities from 1200 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change