+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-02-E115J

Inductor: wire; THT; 11.5mH; R: 155mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-E115J
TME Symbol:
SC-02-E115J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
11.5mH
Resistance
155mΩ
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-E115J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 25 pcs - 1.97 USDGross price for quantities from 25 pcs - 1.97 USD
Net price for quantities from 40 pcs - 1.88 USDGross price for quantities from 40 pcs - 1.88 USD
Net price for quantities from 80 pcs - 1.74 USDGross price for quantities from 80 pcs - 1.74 USD
Net price for quantities from 160 pcs - 1.68 USDGross price for quantities from 160 pcs - 1.68 USD
Net price for quantities from 240 pcs - 1.64 USDGross price for quantities from 240 pcs - 1.64 USD
Net price for quantities from 320 pcs - 1.61 USDGross price for quantities from 320 pcs - 1.61 USD
Net price for quantities from 560 pcs - 1.57 USDGross price for quantities from 560 pcs - 1.57 USD