+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-02-E60JKH

Inductor: wire; THT; 6mH; R: 100mΩ; SC; 2A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-02-E60JKH
TME Symbol:
SC-02-E60JKH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
6mH
Resistance
0.1Ω
Manufacturer series
SC
Maximum current
2A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-02-E60JKH
0 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.41 USDGross price for quantities from 25 pcs - 1.41 USD
Net price for quantities from 80 pcs - 1.27 USDGross price for quantities from 80 pcs - 1.27 USD
Net price for quantities from 160 pcs - 1.21 USDGross price for quantities from 160 pcs - 1.21 USD
Net price for quantities from 240 pcs - 1.17 USDGross price for quantities from 240 pcs - 1.17 USD
Net price for quantities from 320 pcs - 1.15 USDGross price for quantities from 320 pcs - 1.15 USD
Net price for quantities from 560 pcs - 1.12 USDGross price for quantities from 560 pcs - 1.12 USD
Net price for quantities from 1040 pcs - 1.08 USDGross price for quantities from 1040 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)