+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-03-E900

Inductor: wire; THT; 9mH; R: 130mΩ; SC; 3A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-03-E900
TME Symbol:
SC-03-E900

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
9mH
Resistance
0.13Ω
Manufacturer series
SC
Maximum current
3A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-03-E900
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 10 pcs - 2.80 USDGross price for quantities from 10 pcs - 2.80 USD
Net price for quantities from 25 pcs - 2.58 USDGross price for quantities from 25 pcs - 2.58 USD
Net price for quantities from 60 pcs - 2.39 USDGross price for quantities from 60 pcs - 2.39 USD
Net price for quantities from 120 pcs - 2.26 USDGross price for quantities from 120 pcs - 2.26 USD
Net price for quantities from 300 pcs - 2.13 USDGross price for quantities from 300 pcs - 2.13 USD
Net price for quantities from 540 pcs - 2.06 USDGross price for quantities from 540 pcs - 2.06 USD
Net price for quantities from 1020 pcs - 2.02 USDGross price for quantities from 1020 pcs - 2.02 USD