+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-030-E110JH-P

Inductor: wire; THT; 10.99mH; R: 42mΩ; SC; 3A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-030-E110JH-P
TME Symbol:
SC-030-E110JH-P

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
10.99mH
Resistance
42mΩ
Manufacturer series
SC
Maximum current
3A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight26.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-030-E110JH-P
0 in TME stock
Net price for quantities from 60 pcs - 3.51 USDGross price for quantities from 60 pcs - 3.51 USD
Net price for quantities from 120 pcs - 3.39 USDGross price for quantities from 120 pcs - 3.39 USD
Net price for quantities from 180 pcs - 3.31 USDGross price for quantities from 180 pcs - 3.31 USD
Net price for quantities from 1020 pcs - 3.12 USDGross price for quantities from 1020 pcs - 3.12 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.