+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-030-E150JH-P

Inductor: wire; THT; 15mH; R: 160mΩ; SC; 3A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-030-E150JH-P
TME Symbol:
SC-030-E150JH-P

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
15mH
Resistance
0.16Ω
Manufacturer series
SC
Maximum current
3A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-030-E150JH-P
0 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 30 pcs - 3.30 USDGross price for quantities from 30 pcs - 3.30 USD
Net price for quantities from 60 pcs - 3.09 USDGross price for quantities from 60 pcs - 3.09 USD
Net price for quantities from 120 pcs - 2.94 USDGross price for quantities from 120 pcs - 2.94 USD
Net price for quantities from 180 pcs - 2.87 USDGross price for quantities from 180 pcs - 2.87 USD
Net price for quantities from 270 pcs - 2.80 USDGross price for quantities from 270 pcs - 2.80 USD
Net price for quantities from 510 pcs - 2.70 USDGross price for quantities from 510 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.