+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-04-E17J

Inductor: wire; THT; 1785uH; R: 31.8mΩ; SC; 4.3A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-04-E17J
TME Symbol:
SC-04-E17J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1785µH
Resistance
31.8mΩ
Manufacturer series
SC
Maximum current
4.3A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight16.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-04-E17J
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 45 pcs - 1.26 USDGross price for quantities from 45 pcs - 1.26 USD
Net price for quantities from 90 pcs - 1.23 USDGross price for quantities from 90 pcs - 1.23 USD
Net price for quantities from 270 pcs - 1.22 USDGross price for quantities from 270 pcs - 1.22 USD
Net price for quantities from 360 pcs - 1.21 USDGross price for quantities from 360 pcs - 1.21 USD
Net price for quantities from 540 pcs - 1.20 USDGross price for quantities from 540 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.