+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-040-E063JH-P

Inductor: wire; THT; 6.3mH; R: 58.8mΩ; SC; 4A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-040-E063JH-P
TME Symbol:
SC-040-E063JH-P

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
6.3mH
Resistance
58.8mΩ
Manufacturer series
SC
Maximum current
4A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-040-E063JH-P
0 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 13 pcs - 3.59 USDGross price for quantities from 13 pcs - 3.59 USD
Net price for quantities from 30 pcs - 3.32 USDGross price for quantities from 30 pcs - 3.32 USD
Net price for quantities from 60 pcs - 3.12 USDGross price for quantities from 60 pcs - 3.12 USD
Net price for quantities from 80 pcs - 3.03 USDGross price for quantities from 80 pcs - 3.03 USD
Net price for quantities from 120 pcs - 2.95 USDGross price for quantities from 120 pcs - 2.95 USD
Net price for quantities from 180 pcs - 2.88 USDGross price for quantities from 180 pcs - 2.88 USD
Net price for quantities from 270 pcs - 2.81 USDGross price for quantities from 270 pcs - 2.81 USD
Net price for quantities from 510 pcs - 2.71 USDGross price for quantities from 510 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.