+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-040-E092JH-P

Inductor: wire; THT; 9.17mH; R: 79.2mΩ; SC; 4A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-040-E092JH-P
TME Symbol:
SC-040-E092JH-P

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
9.17mH
Resistance
79.2mΩ
Manufacturer series
SC
Maximum current
4A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight26.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-040-E092JH-P
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.97 USDGross price for quantities from 10 pcs - 3.97 USD
Net price for quantities from 30 pcs - 3.70 USDGross price for quantities from 30 pcs - 3.70 USD
Net price for quantities from 60 pcs - 3.50 USDGross price for quantities from 60 pcs - 3.50 USD
Net price for quantities from 90 pcs - 3.40 USDGross price for quantities from 90 pcs - 3.40 USD
Net price for quantities from 120 pcs - 3.32 USDGross price for quantities from 120 pcs - 3.32 USD
Net price for quantities from 180 pcs - 3.25 USDGross price for quantities from 180 pcs - 3.25 USD
Net price for quantities from 270 pcs - 3.17 USDGross price for quantities from 270 pcs - 3.17 USD
Net price for quantities from 510 pcs - 3.06 USDGross price for quantities from 510 pcs - 3.06 USD
No. of pieces (Multiplicity: 1)