+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-05-06J

Inductor: wire; THT; 600uH; R: 27mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-06J
TME Symbol:
SC-05-06J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.6mH
Resistance
27mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight16.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-06J
0 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.43 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 25 pcs - 1.84 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 80 pcs - 1.67 USDGross price for quantities from 80 pcs - 1.67 USD
Net price for quantities from 160 pcs - 1.57 USDGross price for quantities from 160 pcs - 1.57 USD
Net price for quantities from 240 pcs - 1.53 USDGross price for quantities from 240 pcs - 1.53 USD
Net price for quantities from 400 pcs - 1.48 USDGross price for quantities from 400 pcs - 1.48 USD
Net price for quantities from 480 pcs - 1.47 USDGross price for quantities from 480 pcs - 1.47 USD
Net price for quantities from 560 pcs - 1.44 USDGross price for quantities from 560 pcs - 1.44 USD
Net price for quantities from 1040 pcs - 1.40 USDGross price for quantities from 1040 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.