+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-05-100

Inductor: wire; THT; 1mH; R: 50mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-100
TME Symbol:
SC-05-100

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1mH
Resistance
50mΩ
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight16.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-100
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.92 USDGross price for quantities from 25 pcs - 1.92 USD
Net price for quantities from 60 pcs - 1.82 USDGross price for quantities from 60 pcs - 1.82 USD
Net price for quantities from 300 pcs - 1.65 USDGross price for quantities from 300 pcs - 1.65 USD
Net price for quantities from 600 pcs - 1.57 USDGross price for quantities from 600 pcs - 1.57 USD
Net price for quantities from 1200 pcs - 1.50 USDGross price for quantities from 1200 pcs - 1.50 USD
Net price for quantities from 1500 pcs - 1.47 USDGross price for quantities from 1500 pcs - 1.47 USD
Net price for quantities from 2700 pcs - 1.41 USDGross price for quantities from 2700 pcs - 1.41 USD
Net price for quantities from 5100 pcs - 1.34 USDGross price for quantities from 5100 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs