+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-05-100J

Inductor: wire; THT; 10.5mH; R: 100mΩ; SC; 5A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-100J
TME Symbol:
SC-05-100J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
10.5mH
Resistance
0.1Ω
Manufacturer series
SC
Maximum current
5A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight40.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-100J
0 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 30 pcs - 2.93 USDGross price for quantities from 30 pcs - 2.93 USD
Net price for quantities from 60 pcs - 2.76 USDGross price for quantities from 60 pcs - 2.76 USD
Net price for quantities from 120 pcs - 2.60 USDGross price for quantities from 120 pcs - 2.60 USD
Net price for quantities from 180 pcs - 2.53 USDGross price for quantities from 180 pcs - 2.53 USD
Net price for quantities from 270 pcs - 2.47 USDGross price for quantities from 270 pcs - 2.47 USD
Net price for quantities from 510 pcs - 2.39 USDGross price for quantities from 510 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.