+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-05-500

Inductor: wire; THT; 5mH; R: 80mΩ; SC; 4A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-05-500
TME Symbol:
SC-05-500

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5mH
Resistance
80mΩ
Manufacturer series
SC
Maximum current
4A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight35.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-05-500
0 in TME stock
Net price for quantities from 1 pcs - 4.07 USDGross price for quantities from 1 pcs - 4.07 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.34 USDGross price for quantities from 50 pcs - 3.34 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD
Net price for quantities from 200 pcs - 3.05 USDGross price for quantities from 200 pcs - 3.05 USD
Net price for quantities from 600 pcs - 2.88 USDGross price for quantities from 600 pcs - 2.88 USD
Net price for quantities from 2600 pcs - 2.72 USDGross price for quantities from 2600 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.