+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-06-E42JKH

Inductor: wire; THT; 4.2mH; R: 30mΩ; SC; 6A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-06-E42JKH
TME Symbol:
SC-06-E42JKH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
4.2mH
Resistance
30mΩ
Manufacturer series
SC
Maximum current
6A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight47.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-06-E42JKH
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 14 pcs - 3.91 USDGross price for quantities from 14 pcs - 3.91 USD
Net price for quantities from 30 pcs - 3.67 USDGross price for quantities from 30 pcs - 3.67 USD
Net price for quantities from 45 pcs - 3.55 USDGross price for quantities from 45 pcs - 3.55 USD
Net price for quantities from 60 pcs - 3.47 USDGross price for quantities from 60 pcs - 3.47 USD
Net price for quantities from 75 pcs - 3.43 USDGross price for quantities from 75 pcs - 3.43 USD
Net price for quantities from 120 pcs - 3.34 USDGross price for quantities from 120 pcs - 3.34 USD
Net price for quantities from 510 pcs - 3.16 USDGross price for quantities from 510 pcs - 3.16 USD