+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-07-030V

Inductor: wire; THT; 360uH; R: 14mΩ; SC; 7A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-07-030V
TME Symbol:
SC-07-030V

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
0.36mH
Resistance
14mΩ
Manufacturer series
SC
Maximum current
7A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight18.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-07-030V
0 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.20 USDGross price for quantities from 25 pcs - 2.20 USD
Net price for quantities from 60 pcs - 2.03 USDGross price for quantities from 60 pcs - 2.03 USD
Net price for quantities from 120 pcs - 1.92 USDGross price for quantities from 120 pcs - 1.92 USD
Net price for quantities from 300 pcs - 1.80 USDGross price for quantities from 300 pcs - 1.80 USD
Net price for quantities from 540 pcs - 1.74 USDGross price for quantities from 540 pcs - 1.74 USD
Net price for quantities from 1020 pcs - 1.68 USDGross price for quantities from 1020 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.