+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-07-42J

Inductor: wire; THT; 4.2mH; R: 42mΩ; SC; 7A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-07-42J
TME Symbol:
SC-07-42J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
4.2mH
Resistance
42mΩ
Manufacturer series
SC
Maximum current
7A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight45.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-07-42J
0 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
Net price for quantities from 25 pcs - 4.35 USDGross price for quantities from 25 pcs - 4.35 USD
Net price for quantities from 40 pcs - 4.16 USDGross price for quantities from 40 pcs - 4.16 USD
Net price for quantities from 50 pcs - 4.08 USDGross price for quantities from 50 pcs - 4.08 USD
Net price for quantities from 100 pcs - 3.86 USDGross price for quantities from 100 pcs - 3.86 USD
Net price for quantities from 200 pcs - 3.73 USDGross price for quantities from 200 pcs - 3.73 USD
Net price for quantities from 250 pcs - 3.67 USDGross price for quantities from 250 pcs - 3.67 USD
Net price for quantities from 500 pcs - 3.55 USDGross price for quantities from 500 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.