+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-07-650

Inductor: wire; THT; 6.5mH; R: 40mΩ; SC; 7A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-07-650
TME Symbol:
SC-07-650

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
6.5mH
Resistance
40mΩ
Manufacturer series
SC
Maximum current
7A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight45.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-07-650
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.22 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 25 pcs - 3.98 USDGross price for quantities from 25 pcs - 3.98 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 3.60 USD
Net price for quantities from 200 pcs - 3.47 USDGross price for quantities from 200 pcs - 3.47 USD
Net price for quantities from 250 pcs - 3.42 USDGross price for quantities from 250 pcs - 3.42 USD
Net price for quantities from 500 pcs - 3.30 USDGross price for quantities from 500 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.