+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-08-1000

Inductor: wire; THT; 10mH; R: 70mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-08-1000
TME Symbol:
SC-08-1000

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
10mH
Resistance
70mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight104.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-08-1000
0 in TME stock
Net price for quantities from 1 pcs - 8.46 USDGross price for quantities from 1 pcs - 8.46 USD
Net price for quantities from 15 pcs - 7.81 USDGross price for quantities from 15 pcs - 7.81 USD
Net price for quantities from 30 pcs - 7.41 USDGross price for quantities from 30 pcs - 7.41 USD
Net price for quantities from 60 pcs - 7.07 USDGross price for quantities from 60 pcs - 7.07 USD
Net price for quantities from 105 pcs - 6.87 USDGross price for quantities from 105 pcs - 6.87 USD
Net price for quantities from 255 pcs - 6.58 USDGross price for quantities from 255 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.