+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-08-700

Inductor: wire; THT; 7mH; R: 40mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-08-700
TME Symbol:
SC-08-700

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
7mH
Resistance
40mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight103.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-08-700
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 6 pcs - 7.34 USDGross price for quantities from 6 pcs - 7.34 USD
Net price for quantities from 10 pcs - 7.10 USDGross price for quantities from 10 pcs - 7.10 USD
Net price for quantities from 15 pcs - 6.89 USDGross price for quantities from 15 pcs - 6.89 USD
Net price for quantities from 30 pcs - 6.52 USDGross price for quantities from 30 pcs - 6.52 USD
Net price for quantities from 40 pcs - 6.37 USDGross price for quantities from 40 pcs - 6.37 USD
Net price for quantities from 60 pcs - 6.21 USDGross price for quantities from 60 pcs - 6.21 USD
Net price for quantities from 105 pcs - 6.01 USDGross price for quantities from 105 pcs - 6.01 USD
Net price for quantities from 255 pcs - 5.77 USDGross price for quantities from 255 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.