+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-08-E075J

Inductor: wire; THT; 750uH; R: 12.7mΩ; SC; 8A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-08-E075J
TME Symbol:
SC-08-E075J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
750µH
Resistance
12.7mΩ
Manufacturer series
SC
Maximum current
8A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight16.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-08-E075J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 30 pcs - 1.90 USDGross price for quantities from 30 pcs - 1.90 USD
Net price for quantities from 60 pcs - 1.79 USDGross price for quantities from 60 pcs - 1.79 USD
Net price for quantities from 120 pcs - 1.68 USDGross price for quantities from 120 pcs - 1.68 USD
Net price for quantities from 150 pcs - 1.65 USDGross price for quantities from 150 pcs - 1.65 USD
Net price for quantities from 270 pcs - 1.57 USDGross price for quantities from 270 pcs - 1.57 USD
Net price for quantities from 510 pcs - 1.52 USDGross price for quantities from 510 pcs - 1.52 USD
Net price for quantities from 1020 pcs - 1.46 USDGross price for quantities from 1020 pcs - 1.46 USD