+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-09-E075JH

Inductor: wire; THT; 750uH; R: 9mΩ; SC; 9A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-09-E075JH
TME Symbol:
SC-09-E075JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
750µH
Resistance
9mΩ
Manufacturer series
SC
Maximum current
9A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-09-E075JH
0 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
Net price for quantities from 50 pcs - 2.15 USDGross price for quantities from 50 pcs - 2.15 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 250 pcs - 1.92 USDGross price for quantities from 250 pcs - 1.92 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
Net price for quantities from 1000 pcs - 1.78 USDGross price for quantities from 1000 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.