+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-10-500

Inductor: wire; THT; 5mH; R: 25mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-500
TME Symbol:
SC-10-500

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5mH
Resistance
25mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight110.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-500
0 in TME stock
Net price for quantities from 1 pcs - 8.92 USDGross price for quantities from 1 pcs - 8.92 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
Net price for quantities from 30 pcs - 7.28 USDGross price for quantities from 30 pcs - 7.28 USD
Net price for quantities from 60 pcs - 6.96 USDGross price for quantities from 60 pcs - 6.96 USD
Net price for quantities from 90 pcs - 6.80 USDGross price for quantities from 90 pcs - 6.80 USD
Net price for quantities from 120 pcs - 6.68 USDGross price for quantities from 120 pcs - 6.68 USD
Net price for quantities from 270 pcs - 6.43 USDGross price for quantities from 270 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.