+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-10-E035J

Inductor: wire; THT; 350uH; R: 8mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-E035J
TME Symbol:
SC-10-E035J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
350µH
Resistance
8mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-E035J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 30 pcs - 1.67 USDGross price for quantities from 30 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 120 pcs - 1.49 USDGross price for quantities from 120 pcs - 1.49 USD
Net price for quantities from 150 pcs - 1.45 USDGross price for quantities from 150 pcs - 1.45 USD
Net price for quantities from 300 pcs - 1.35 USDGross price for quantities from 300 pcs - 1.35 USD
Net price for quantities from 450 pcs - 1.31 USDGross price for quantities from 450 pcs - 1.31 USD
Net price for quantities from 600 pcs - 1.30 USDGross price for quantities from 600 pcs - 1.30 USD