+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-10-E55J

Inductor: wire; THT; 5.5mH; R: 24mΩ; SC; 10A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-10-E55J
TME Symbol:
SC-10-E55J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5.5mH
Resistance
24mΩ
Manufacturer series
SC
Maximum current
10A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-10-E55J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 10 pcs - 5.96 USDGross price for quantities from 10 pcs - 5.96 USD
Net price for quantities from 25 pcs - 5.45 USDGross price for quantities from 25 pcs - 5.45 USD
Net price for quantities from 40 pcs - 5.22 USDGross price for quantities from 40 pcs - 5.22 USD
Net price for quantities from 80 pcs - 4.93 USDGross price for quantities from 80 pcs - 4.93 USD
Net price for quantities from 120 pcs - 4.82 USDGross price for quantities from 120 pcs - 4.82 USD
Net price for quantities from 160 pcs - 4.74 USDGross price for quantities from 160 pcs - 4.74 USD