+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-12-E035J

Inductor: wire; THT; 350uH; R: 8mΩ; SC; 12A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-12-E035J
TME Symbol:
SC-12-E035J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
350µH
Resistance
8mΩ
Manufacturer series
SC
Maximum current
12A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-12-E035J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 10 pcs - 2.05 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 30 pcs - 1.85 USDGross price for quantities from 30 pcs - 1.85 USD
Net price for quantities from 60 pcs - 1.74 USDGross price for quantities from 60 pcs - 1.74 USD
Net price for quantities from 120 pcs - 1.64 USDGross price for quantities from 120 pcs - 1.64 USD
Net price for quantities from 150 pcs - 1.61 USDGross price for quantities from 150 pcs - 1.61 USD
Net price for quantities from 270 pcs - 1.55 USDGross price for quantities from 270 pcs - 1.55 USD
Net price for quantities from 510 pcs - 1.50 USDGross price for quantities from 510 pcs - 1.50 USD
Net price for quantities from 1020 pcs - 1.45 USDGross price for quantities from 1020 pcs - 1.45 USD