+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-15-200

Inductor: wire; THT; 2mH; R: 12mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-200
TME Symbol:
SC-15-200

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
12mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight108.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-200
23 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 10 pcs - 7.73 USDGross price for quantities from 10 pcs - 7.73 USD
Net price for quantities from 25 pcs - 7.38 USDGross price for quantities from 25 pcs - 7.38 USD
Net price for quantities from 50 pcs - 7.11 USDGross price for quantities from 50 pcs - 7.11 USD
Net price for quantities from 90 pcs - 6.89 USDGross price for quantities from 90 pcs - 6.89 USD
Net price for quantities from 250 pcs - 6.50 USDGross price for quantities from 250 pcs - 6.50 USD
Net price for quantities from 540 pcs - 6.24 USDGross price for quantities from 540 pcs - 6.24 USD
Net price for quantities from 1080 pcs - 6.01 USDGross price for quantities from 1080 pcs - 6.01 USD
Net price for quantities from 2520 pcs - 5.79 USDGross price for quantities from 2520 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.