+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-15-201

Inductor: wire; THT; 2mH; R: 12mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-201
TME Symbol:
SC-15-201

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2mH
Resistance
12mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight109.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-201
0 in TME stock
Net price for quantities from 1 pcs - 8.86 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 10 pcs - 7.15 USDGross price for quantities from 10 pcs - 7.15 USD
Net price for quantities from 15 pcs - 6.94 USDGross price for quantities from 15 pcs - 6.94 USD
Net price for quantities from 30 pcs - 6.59 USDGross price for quantities from 30 pcs - 6.59 USD
Net price for quantities from 60 pcs - 6.34 USDGross price for quantities from 60 pcs - 6.34 USD
Net price for quantities from 105 pcs - 6.14 USDGross price for quantities from 105 pcs - 6.14 USD
Net price for quantities from 255 pcs - 5.90 USDGross price for quantities from 255 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.