+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-15-E350

Inductor: wire; THT; 3.5mH; R: 20mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-E350
TME Symbol:
SC-15-E350

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3.5mH
Resistance
20mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight110.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-E350
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 10 pcs - 7.38 USDGross price for quantities from 10 pcs - 7.38 USD
Net price for quantities from 15 pcs - 7.16 USDGross price for quantities from 15 pcs - 7.16 USD
Net price for quantities from 30 pcs - 6.81 USDGross price for quantities from 30 pcs - 6.81 USD
Net price for quantities from 60 pcs - 6.54 USDGross price for quantities from 60 pcs - 6.54 USD
Net price for quantities from 105 pcs - 6.35 USDGross price for quantities from 105 pcs - 6.35 USD
Net price for quantities from 255 pcs - 6.08 USDGross price for quantities from 255 pcs - 6.08 USD