+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-15-E50JH

Inductor: wire; THT; 5.2mH; R: 19.3mΩ; SC; 15A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-15-E50JH
TME Symbol:
SC-15-E50JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
5.2mH
Resistance
19.3mΩ
Manufacturer series
SC
Maximum current
15A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight83.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-15-E50JH
0 in TME stock
Net price for quantities from 1 pcs - 9.45 USDGross price for quantities from 1 pcs - 9.45 USD
Net price for quantities from 5 pcs - 8.47 USDGross price for quantities from 5 pcs - 8.47 USD
Net price for quantities from 20 pcs - 7.55 USDGross price for quantities from 20 pcs - 7.55 USD
Net price for quantities from 40 pcs - 7.13 USDGross price for quantities from 40 pcs - 7.13 USD
Net price for quantities from 60 pcs - 6.90 USDGross price for quantities from 60 pcs - 6.90 USD
Net price for quantities from 100 pcs - 6.64 USDGross price for quantities from 100 pcs - 6.64 USD
Net price for quantities from 250 pcs - 6.24 USDGross price for quantities from 250 pcs - 6.24 USD
Net price for quantities from 500 pcs - 6.04 USDGross price for quantities from 500 pcs - 6.04 USD
Net price for quantities from 1000 pcs - 5.97 USDGross price for quantities from 1000 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)