+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-16

Transformer: current; Smart Home; SUPLA; -15÷60°C

Manufacturer: ZAMEL

Manufacturer part number:
SC-16

Alternative designations: SPA10000008

TME Symbol:
SC-16

Specification

Manufacturer
ZAMEL
Type of Transformer
current
Trade name
Smart Home
Manufacturer series
SUPLA
Operating temperature
-15...60°C
Application
intelligent house
Related items
MEW-01, MEW-02-ETH
Gross weight88.9 g
Certificates
EAN code5903669460879
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SC-16
14 in TME stock
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 5 pcs - 14.07 USDGross price for quantities from 5 pcs - 14.07 USD
Net price for quantities from 10 pcs - 13.56 USDGross price for quantities from 10 pcs - 13.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.