+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-17-E27JH

Inductor: wire; THT; 2.75mH; R: 14mΩ; SC; 17A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-17-E27JH
TME Symbol:
SC-17-E27JH

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
2.75mH
Resistance
14mΩ
Manufacturer series
SC
Maximum current
17A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight83.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-17-E27JH
0 in TME stock
Net price for quantities from 1 pcs - 9.04 USDGross price for quantities from 1 pcs - 9.04 USD
Net price for quantities from 10 pcs - 7.54 USDGross price for quantities from 10 pcs - 7.54 USD
Net price for quantities from 25 pcs - 6.97 USDGross price for quantities from 25 pcs - 6.97 USD
Net price for quantities from 50 pcs - 6.60 USDGross price for quantities from 50 pcs - 6.60 USD
Net price for quantities from 100 pcs - 6.36 USDGross price for quantities from 100 pcs - 6.36 USD
Net price for quantities from 250 pcs - 6.10 USDGross price for quantities from 250 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)