+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-18-E12J

Inductor: wire; THT; 1.2mH; R: 9mΩ; SC; 18A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-18-E12J
TME Symbol:
SC-18-E12J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.2mH
Resistance
9mΩ
Manufacturer series
SC
Maximum current
18A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight110 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-18-E12J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 5 pcs - 7.91 USDGross price for quantities from 5 pcs - 7.91 USD
Net price for quantities from 15 pcs - 7.05 USDGross price for quantities from 15 pcs - 7.05 USD
Net price for quantities from 30 pcs - 6.52 USDGross price for quantities from 30 pcs - 6.52 USD
Net price for quantities from 45 pcs - 6.24 USDGross price for quantities from 45 pcs - 6.24 USD
Net price for quantities from 60 pcs - 6.12 USDGross price for quantities from 60 pcs - 6.12 USD
Net price for quantities from 105 pcs - 5.93 USDGross price for quantities from 105 pcs - 5.93 USD
Net price for quantities from 255 pcs - 5.69 USDGross price for quantities from 255 pcs - 5.69 USD