+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-18-E15J

Inductor: wire; THT; 1.5mH; R: 8mΩ; SC; 18A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-18-E15J
TME Symbol:
SC-18-E15J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Resistance
8mΩ
Manufacturer series
SC
Maximum current
18A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-18-E15J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.03 USDGross price for quantities from 1 pcs - 7.03 USD
Net price for quantities from 10 pcs - 5.66 USDGross price for quantities from 10 pcs - 5.66 USD
Net price for quantities from 15 pcs - 5.49 USDGross price for quantities from 15 pcs - 5.49 USD
Net price for quantities from 30 pcs - 5.22 USDGross price for quantities from 30 pcs - 5.22 USD
Net price for quantities from 60 pcs - 4.97 USDGross price for quantities from 60 pcs - 4.97 USD
Net price for quantities from 90 pcs - 4.86 USDGross price for quantities from 90 pcs - 4.86 USD
Net price for quantities from 105 pcs - 4.82 USDGross price for quantities from 105 pcs - 4.82 USD
Net price for quantities from 255 pcs - 4.62 USDGross price for quantities from 255 pcs - 4.62 USD