+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-20-300

Inductor: wire; THT; 3mH; R: 13mΩ; SC; 20A; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SC-20-300
TME Symbol:
SC-20-300

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
3mH
Resistance
13mΩ
Manufacturer series
SC
Maximum current
20A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight202 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-20-300
0 in TME stock
Net price for quantities from 60 pcs - 11.47 USDGross price for quantities from 60 pcs - 11.47 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.