+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-20-E18J

Inductor: wire; THT; 1.8mH; R: 6.8mΩ; SC; 20A; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SC-20-E18J
TME Symbol:
SC-20-E18J

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
1.8mH
Resistance
6.8mΩ
Manufacturer series
SC
Maximum current
20A
Operating voltage
250V AC
Operating temperature
-25...120°C
Gross weight115 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
See other products from this series.:
*
SC-20-E18J
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 10 pcs - 7.14 USDGross price for quantities from 10 pcs - 7.14 USD
Net price for quantities from 15 pcs - 6.93 USDGross price for quantities from 15 pcs - 6.93 USD
Net price for quantities from 30 pcs - 6.58 USDGross price for quantities from 30 pcs - 6.58 USD
Net price for quantities from 45 pcs - 6.43 USDGross price for quantities from 45 pcs - 6.43 USD
Net price for quantities from 60 pcs - 6.32 USDGross price for quantities from 60 pcs - 6.32 USD
Net price for quantities from 105 pcs - 6.13 USDGross price for quantities from 105 pcs - 6.13 USD
Net price for quantities from 255 pcs - 5.88 USDGross price for quantities from 255 pcs - 5.88 USD