+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-24

Transformer: current; Smart Home; SUPLA; -15÷60°C

Manufacturer: ZAMEL

Manufacturer part number:
SC-24

Alternative designations: SPA10000006

TME Symbol:
SC-24

Specification

Manufacturer
ZAMEL
Type of Transformer
current
Trade name
Smart Home
Manufacturer series
SUPLA
Operating temperature
-15...60°C
Application
intelligent house
Related items
MEW-01, MEW-02-ETH
Gross weight275.8 g
Certificates
EAN code5903669496700
See other products in this category: Building Automation ZAMEL,
See other products from this series.:
*
SC-24
4 in TME stock
Net price for quantities from 1 pcs - 39.99 USDGross price for quantities from 1 pcs - 39.99 USD
Net price for quantities from 5 pcs - 38.56 USDGross price for quantities from 5 pcs - 38.56 USD
Net price for quantities from 10 pcs - 37.14 USDGross price for quantities from 10 pcs - 37.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.