+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RASPBERRY PI | |
Type of minicomputer | SOM | |
Trade name | integrated compute module, RPI CM3 1GB RAM 4GB EMMC | |
Kind of architecture | Cortex A53 | |
Clock frequency | 1.2GHz | |
Processor | BCM2837 | |
Memory | 1GB RAM 4GB FLASH | |
Dimensions | 67.6x31mm | |
Operating temperature | -20...85°C | |
Connection | SO DIMM 200 |