+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI OFFICIAL CASE FOR PI ZERO/ZERO W

Case; rubber washer x4,base,cover x3,FPC cable; white,red


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI OFFICIAL CASE FOR PI ZERO/ZERO W
TME Symbol:
SC0038

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
case
Body colour
red, white
Enclosure material
ABS
Related items
SC1146, SC0019, SC0020
Application - series/manufacturer
Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Kit contents
  • base
  • cover x3
  • FPC cable
  • rubber washer x4
Gross weight29.3 g
Certificates
EAN code707565827171

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI OFFICIAL CASE FOR PI ZERO/ZERO W
22 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs