+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI OFFICIAL CASE FOR RASPBERRY PI3A+

Case; white,red; Enclos.mat: ABS

Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI OFFICIAL CASE FOR RASPBERRY PI3A+
TME Symbol:
SC0160

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
case
Body colour
red, white
Enclosure material
ABS
Related items
SC0130-J
Application - series/manufacturer
Raspberry Pi 1 A+, Raspberry Pi 3 A+
Gross weight27.11 g
Certificates
EAN code765756931151

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI OFFICIAL CASE FOR RASPBERRY PI3A+
4 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.