+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-KYB IT (RED/WHITE)

Keyboard; USB A-USB B micro cable,keypad; white,red; IT


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI-KYB IT (RED/WHITE)
TME Symbol:
SC0170

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
keyboard
Keypad colour
red, white
Kind of keypad
IT
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0193-9, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Connection
USB A socket x3, USB B micro socket
Kit contents
  • keypad
  • USB A - USB B micro cable
Gross weight371.6 g
Certificates
EAN code765756931069

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI-KYB IT (RED/WHITE)
9 in TME stock
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.