+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI CM4S CM4S08000 8GB RAM

SOM; integrated compute module; Cortex A72; Compute Module 4S

Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CM4S CM4S08000 8GB RAM

Alternative designations: CM4S08000

TME Symbol:
SC01770

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
SOM
Trade name
integrated compute module, RPI CM4S CM4S08000 8GB RAM
Kind of architecture
Cortex A72
Manufacturer series
Compute Module 4S
Clock frequency
1.5GHz
Processor
BCM2711
Memory
8GB RAM
Dimensions
67.6x31mm
Operating temperature
-20...85°C
Video coding
H.264, H.265, OpenGL ES 3.0
Connection
SO DIMM 200
Interface
  • GPCLK
  • GPIO
  • HDMI
  • I2C
  • MIPI-CSI
  • MIPI-DSI
  • parallel RGB
  • PCM
  • PWM
  • SDIO
  • SPI
  • TV
  • UART
  • USB 2.0
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Embedded RASPBERRY PI,
See other products from this series.:
*
RPI CM4S CM4S08000 8GB RAM
0 in TME stock
Net price for quantities from 200 pcs - 152.43 USDGross price for quantities from 200 pcs - 152.43 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Hardly available product