+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI-MOUSE (BLACK/GREY)

Optical mouse; black,grey; optical mouse; Part status: Obsolete


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI-MOUSE (BLACK/GREY)
TME Symbol:
SC0202

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
optical mouse
Colour
black, grey
Kit contents
optical mouse
Part status
Obsolete
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0130-J, SC0192-9, SC0193-9, SC0194-9, SC0195-9, SC0019, SC0020, SC0022, SC0065, SC0073
Application - series/manufacturer
Raspberry Pi 3, Raspberry Pi 4, Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Connection
USB A
Gross weight114.32 g
Certificates
EAN code652508442136

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI-MOUSE (BLACK/GREY)
16 in TME stock
Net price for quantities from 1 pcs - 6.95 USDGross price for quantities from 1 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs