+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POE+ HAT (R2)

Expansion board; 4A; Uout max: 5VDC; 0÷50°C; Usup: 37÷57VDC

Manufacturer: RASPBERRY PI

Manufacturer part number:
POE+ HAT (R2)
TME Symbol:
SC1022

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Maximum output current
4A
Maximum output voltage
5V DC
Operating temperature
0...50°C
Additional functions
delivered with fan
Standard
IEEE 802.3at
Related items
SC1677, SC0192-9, SC0193-9, SC0194-9, SC0195-9, SC0073
Application - series/manufacturer
Raspberry Pi 3 B+, Raspberry Pi 4
Connection
RJ45 - PoE
Supply voltage
  • 37...57V DC
Gross weight59.77 g
Certificates
EAN code5056561801001

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
POE+ HAT (R2)
0 in TME stock
Net price for quantities from 1 pcs - 20.40 USDGross price for quantities from 1 pcs - 20.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs