+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI 5 8GB RAM

Single-board computer; Raspberry Pi 5; 2.4GHz; BCM2712; 8GBRAM


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI 5 8GB RAM

Alternative designations: SC1432

TME Symbol:
SC1112

Specification

Manufacturer
RASPBERRY PI
Type of minicomputer
Single-board computer
Manufacturer series
Raspberry Pi 5
Clock frequency
2.4GHz
Kind of architecture
Cortex A76
Processor
BCM2712
Memory
8GB RAM
Bluetooth version
5.0, BLE
Dimensions
85x56mm
Version
wireless
Connection
micro HDMI x2, MIPI-CSI, MIPI DSI, PCIe 2.0, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket
Communictions protocol
IEEE 802.11ac/b/g/n, WIFI
WiFi
2,4GHz, 5GHz
Video coding
OpenGL ES 3.1, Vulkan® 1.2
Related items
SC1129, SC1148, SC1152, SC1157, SC1159, SC1160, SC1163, SC0167, SC0197, SC0202, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0532, SC0546, SC0715, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054
Trade name
Raspberry Pi 5 8GB RAM
Supply voltage
  • 5V DC
Interface
  • Ethernet
  • GPIO
  • MIPI-CSI
  • MIPI-DSI
  • PCIe 2.0
  • SDIO
  • USB
Gross weight53.4 g
Certificates
EAN code5056561803326

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

Raspberry Pi 5 is not just another version of the popular single-board computer, but a true leap forward in technology that will certainly intrigue hobbyists, students, engineers, and entrepreneurs alike. With its BCM2712 processor clocked at 2.4 GHz and four cores, this model offers significant performance and graphics improvements, making it an ideal tool for a wide range of projects.

Let’s take a closer look at the key features of Raspberry Pi 5, such as 4K support, modern connectors, and the possibilities it offers for both education and advanced computing applications. You’ll learn how to take full advantage of its potential — from learning programming to developing intelligent systems.

Key Features of Raspberry Pi 5

In addition, Raspberry Pi 5 is available with 2 GB to 16 GB LPDDR4X RAM, providing comfortable multitasking. This allows users to run multiple applications simultaneously without worrying about performance drops — an essential advantage for more advanced projects.

Raspberry Pi 5 is a true revolution in the world of single-board computers. Its high-performance quad-core ARM Cortex-A76 processor, clocked at 2.4 GHz, delivers 2-3 times higher computing power than previous models. This performance boost ensures smooth operation of even the most demanding applications and supports advanced instruction sets, making it perfect for both educational and professional use.

When it comes to connectivity, users can take advantage of two USB 3.0 ports and two USB 2.0 ports, as well as Gigabit Ethernet, Wi-Fi 5, and Bluetooth 5.0. This combination ensures great flexibility when connecting peripheral devices and allows for fast data transfer.

Raspberry Pi 5’s graphics capabilities are equally impressive — the VideoCore VII GPU supports two independent 4K displays, making it an excellent solution for multimedia projects. Users can enjoy high-quality visuals and smooth performance up to 60 frames per second — perfect for both gaming and office work.

The PCIe 2.0 interface enables easy connection of high-speed NVMe SSD drives and other peripherals, further expanding the system’s capabilities and speeding up data transfer. Thanks to all these features, Raspberry Pi 5 becomes a tool suitable for diverse applications — from education to advanced engineering projects.

Applications of Raspberry Pi 5

Raspberry Pi 5 is a versatile device suitable for a wide range of projects — from education and automation to advanced server systems.

In education, it serves as an excellent tool for learning programming, computer science, and the basics of electronics. With rich educational materials, online courses, and a large user community, students can explore how computer systems work and code in popular languages such as Python.

In home automation, Raspberry Pi 5 acts as a smart home control center. Integrated with sensors and IoT modules, it allows management of lighting, heating, security, and multimedia, ensuring greater comfort, energy efficiency, and control over the environment.

For hobbyists and makers, it is an irreplaceable platform for prototyping. The ease of connecting modules and sensors enables quick creation and testing of custom devices — from simple controllers to complex IoT systems. It’s the perfect solution for those who want to develop creativity and engineering skills.

As a microserver, Raspberry Pi 5 performs perfectly as a compact, energy-efficient file server, private cloud, or communication gateway for automation systems. It can serve as a NAS, web host, print server, or local web application platform — delivering sufficient performance for most home and semi-professional uses.

Thanks to its flexibility, Raspberry Pi 5 is a universal development platform that inspires experimentation, teaches technology, and enables the creation of projects of varying complexity — from educational to professional.

Detailed Overview of Raspberry Pi 5 Specifications

Raspberry Pi 5 stands out with several key technical parameters that significantly improve its performance. At its core lies the Broadcom BCM2712 processor, a quad-core ARM Cortex-A76 running at 2.4 GHz. Its modern architecture provides 2-3 times higher performance than its predecessor, resulting in faster application execution and the ability to handle more complex tasks.

In terms of memory and graphics, Raspberry Pi 5 supports 4K resolution, making it a perfect solution for multimedia applications. The VideoCore VII GPU supports two independent 4K monitors and enables smooth, high-quality video playback. These capabilities are especially important for users planning to use the Pi 5 in visual or multimedia workstation projects.

The device is powered via a USB-C port with 5 V / 5 A input, ensuring stability even under heavy load. The new power button and built-in RTC (Real-Time Clock) maintain time even after disconnection from power, improving device management and functionality. Altogether, Raspberry Pi 5 is not only a versatile tool but also a reliable solution for applications ranging from education to professional engineering projects.

Why Choose This Product?

Raspberry Pi 5 is the most advanced and powerful model in the history of this series, setting new standards for single-board computers. With impressive computing power packed into a compact form, it combines the functionality of a full-sized PC with the flexibility of an embedded platform. Support for dual 4K monitors and high-speed communication interfaces make it ideal for both hobbyist and professional environments.

Its versatility allows use in many fields — from learning programming and home automation to developing advanced IoT projects or serving as a mini-server. Raspberry Pi 5 can successfully function as an energy-efficient NAS server, private cloud, communication gateway, or smart home control center, becoming a powerful tool for creators and engineers alike.

It is also worth noting the low power consumption and the wide accessory ecosystem — including backward compatibility with previous versions, simplifying upgrades of existing projects. Another major advantage is its large, active community providing technical support, ready-made solutions, and extensive documentation.

Raspberry Pi 5 is an investment that combines modernity, reliability, and flexibility, offering long-term potential for development — both for beginners exploring electronics and for professionals seeking a robust, universal computing platform.

Additional Information

In summary, Raspberry Pi 5 is an exceptionally versatile and powerful tool that opens the door to endless possibilities — from educational projects to advanced computing applications. It enables users to easily turn ideas into reality, from learning programming to building IoT systems.

We encourage you to explore the rich ecosystem of accessories available for Raspberry Pi 5, including cases, expansion modules, and cameras. These additions can significantly enhance the functionality of any project. It is also important to review the technical documentation to fully leverage the potential of this device. Remember — when working with electrical systems, always consult a qualified technician if in doubt.

See other products in this category: Raspberry Pi - Minicomputers RASPBERRY PI,
See other products from this series.:
*
RASPBERRY PI 5 8GB RAM
338 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 175.00 USDGross price for quantities from 1 pcs - 175.00 USD
Packaging method by the manufacturer:
Cardboard = 180 pcs