+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RPI CAMERA CABLE STANDARD-MINI-500MM

Connection cable; 500mm


Manufacturer: RASPBERRY PI

Manufacturer part number:
RPI CAMERA CABLE STANDARD-MINI-500MM
TME Symbol:
SC1130

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
connection cable
Cable length
0.5m
Related items
SC1110, SC1111, SC1112, SC1113, SC1146, SC0019, SC0020, SC0023, SC0024
Application - series/manufacturer
Raspberry Pi 5, Raspberry Pi Zero, Raspberry Pi Zero 2 W, Raspberry Pi Zero W
Gross weight4.65 g
Certificates
EAN code5056561803531

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RPI CAMERA CABLE STANDARD-MINI-500MM
0 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 90 pcs