+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M.2 HAT+

Expansion board; 3A; 56.5x65mm; 0÷50°C


Manufacturer: RASPBERRY PI

Manufacturer part number:
M.2 HAT+
TME Symbol:
SC1166

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Maximum output current
3A
Dimensions
56.5x65mm
Operating temperature
0...50°C
Connection
M.2, M.2 2230 (M Key), M.2 2242 (M Key), M.2 (M key)
Kit contents
  • connection cable
  • distance connector
  • mounting screws
Gross weight33.81 g
Certificates
EAN code5056561803463

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
M.2 HAT+
402 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD