+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI USB 3.0 HUB

USB hub; white; hub USB; Out: USB A socket x4; Enclos.mat: plastic

Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI USB 3.0 HUB
TME Symbol:
SC1636

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
USB hub
Colour
white
Kit contents
hub USB
Kind of output connector
USB A socket x4
Enclosure material
plastic
Interface
USB 3.0 x4
Connection
USB 3.0, USB 3.0 x4, USB C plug
Cable/adapter structure
  • USB 3.0 A plug
  • USB 3.0 A socket x4
  • USB C socket
Gross weight55.8 g
Certificates
EAN code5056561804187

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI USB 3.0 HUB
0 in TME stock
Net price for quantities from 1 pcs - 12.20 USDGross price for quantities from 1 pcs - 12.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.