+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RASPBERRY PI AI HAT+ 13 TOPS

Expansion board; Comp: Hailo 8L accelerator; 56.7x65.1x5.5mm


Manufacturer: RASPBERRY PI

Manufacturer part number:
RASPBERRY PI AI HAT+ 13 TOPS
TME Symbol:
SC1785

Specification

Manufacturer
RASPBERRY PI
Type of accessories for development kits
expansion board
Components
Hailo 8L accelerator
Dimensions
56.7x65.1x5.5mm
Application
Machine Learning
Related items
SC1111, SC1112, SC1113, SC1642, SC2162
Processing Power
13TOPS
Application - series/manufacturer
Raspberry Pi 5
Connection
mPCIE
Gross weight33.45 g
Certificates
EAN code5056561804149

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Raspberry Pi - Acessories RASPBERRY PI,
*
RASPBERRY PI AI HAT+ 13 TOPS
38 in TME stock
Net price for quantities from 1 pcs - 70.00 USDGross price for quantities from 1 pcs - 70.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.